AD22100ARZ-R7
vs
AD22100ATZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MS-012AA, SOIC-8
|
PLASTIC, TO-226AA, TO-92, 3 PIN
|
Pin Count |
8
|
3
|
Manufacturer Package Code |
R-8
|
T-3-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Body Breadth |
3.9 mm
|
3.68 mm
|
Body Height |
1.55 mm
|
4.82 mm
|
Body Length or Diameter |
4.9 mm
|
4.83 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
3
|
Operating Current-Max |
0.65 mA
|
0.65 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.28 V
|
3.28 V
|
Output Voltage-Min |
0.47 V
|
0.47 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SIP3,.1,50
|
Package Shape/Style |
RECTANGULAR
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
6.5 V
|
6.5 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD22100ARZ-R7 with alternatives
Compare AD22100ATZ with alternatives