AD5228BUJ50-R7 vs AD5228BUJZ10-R2 feature comparison

AD5228BUJ50-R7 Analog Devices Inc

Buy Now Datasheet

AD5228BUJZ10-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT-23 TSSOP
Package Description VSSOP, TSSOP8,.1 2.90 X 3 MM, ROHS COMPLIANT, MO-193BA,TSOT-23, 8 PIN
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Control Interface PUSH-BUTTON PUSH-BUTTON
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 20%
Resistor Terminal Voltage-Max 3 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 35 ppm/°C 35 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 10000 Ω
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Manufacturer Package Code UJ-8
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 0.46 kHz
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare AD5228BUJ50-R7 with alternatives

Compare AD5228BUJZ10-R2 with alternatives