AD5328BRU-REEL7 vs AD5328ARUZ-REEL7 feature comparison

AD5328BRU-REEL7 Analog Devices Inc

Buy Now Datasheet

AD5328ARUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5.499 V 5.499 V
Analog Output Voltage-Min 0.001 V 0.001 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.293% 0.3906%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1.2 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 8 µs 8 µs
Supply Current-Max 1.8 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40

Compare AD5328BRU-REEL7 with alternatives