AD5623RBCPZ-5REEL7 vs DAC7562TDGSR feature comparison

AD5623RBCPZ-5REEL7 Analog Devices Inc

Buy Now Datasheet

DAC7562TDGSR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 VSSOP-10
Pin Count 10
Manufacturer Package Code CP-10-9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-N10 S-PDSO-G10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.85 mm 1.1 mm
Settling Time-Max 4.5 µs 7 µs
Settling Time-Nom (tstl) 3 µs 7 µs
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V 5.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Sample Rate 0.1 MHz

Compare AD5623RBCPZ-5REEL7 with alternatives

Compare DAC7562TDGSR with alternatives