AD582SH/883B vs AD582KD feature comparison

AD582SH/883B Analog Devices Inc

Buy Now Datasheet

AD582KD Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SMT DIP
Package Description TO-100, CAN10,.23 DIP-14
Pin Count 10 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Acquisition Time-Max 25 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
JESD-30 Code O-MBCY-W10 R-CDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-100 DIP
Package Equivalence Code CAN10,.23 DIP14,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR JFET
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code D-14
Samacsys Manufacturer Analog Devices
Acquisition Time-Nom 25 µs
Analog Input Voltage-Max 18 V
Analog Input Voltage-Min -18 V
Length 19.304 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare AD582SH/883B with alternatives

Compare AD582KD with alternatives