AD590KF/883B
vs
5962-8757101XA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TEMPERATURE COEFFICIENT 1 UA/K
|
|
Body Breadth |
1.27 mm
|
|
Body Height |
5.84 mm
|
|
Body Length or Diameter |
2.38 mm
|
|
Housing |
CERAMIC, METAL-SEALED COFIRED
|
|
JESD-609 Code |
e0
|
e0
|
Linearity (Cel) |
0.8 Cel
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
4 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Termination Type |
SOLDER
|
|
Base Number Matches |
3
|
2
|
Package Description |
|
FP-2
|
|
|
|
Compare 5962-8757101XA with alternatives