AD637KDZ
vs
AD736BR-REEL-7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP14,.3
|
MS-012AA, SOIC-8
|
Pin Count |
14
|
8
|
Manufacturer Package Code |
D-14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
RMS TO DC CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
19.43 mm
|
4.9 mm
|
Linearity Error-Max (EL) |
0.05%
|
0.35%
|
Negative Supply Voltage-Max |
-18 V
|
-16.5 V
|
Negative Supply Voltage-Min |
-3 V
|
-3.2 V
|
Negative Supply Voltage-Nom |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Frequency-Max |
0.15 MHz
|
0.005 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Positive Input Voltage-Max |
7 V
|
1 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Max |
18 V
|
16.5 V
|
Supply Voltage-Min |
3 V
|
2.8 V
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Gold (Au)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Error-Max |
0.3%
|
2%
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare AD637KDZ with alternatives
Compare AD736BR-REEL-7 with alternatives