AD637KR vs BA6321FS-T1 feature comparison

AD637KR Analog Devices Inc

Buy Now Datasheet

BA6321FS-T1 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Linearity Error-Max (EL) 0.05%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Positive Input Voltage-Max 7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 13 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount YES YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Total Error-Max 0.3%
Width 7.5 mm
Base Number Matches 2 1

Compare AD637KR with alternatives

Compare BA6321FS-T1 with alternatives