AD7654AST vs AD7654YST feature comparison

AD7654AST Rochester Electronics LLC

Buy Now Datasheet

AD7654YST Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description LFQFP, LQFP-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 0.875 µs 2.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0053% 0.0092%
Moisture Sensitivity Level 3
Number of Analog In Channels 4 2
Number of Bits 16 16
Number of Functions 1 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Sample Rate 0.5 MHz 0.5 MHz
Sample and Hold / Track and Hold SAMPLE TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare AD7654YST with alternatives