AD7655ACP vs AD670JNZ feature comparison

AD7655ACP Rochester Electronics LLC

Buy Now Datasheet

AD670JNZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFN DIP
Package Description HVQCCN, DIP,
Pin Count 48 20
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5 V 1.27 V
Analog Input Voltage-Min -1.28 V
Conversion Time-Max 1.25 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 R-PDIP-T20
JESD-609 Code e0 e3
Length 7 mm 25.2 mm
Linearity Error-Max (EL) 0.0092% 0.39%
Moisture Sensitivity Level 3 NOT APPLICABLE
Number of Analog In Channels 4 2
Number of Bits 16 8
Number of Functions 1 1
Number of Terminals 48 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD PARALLEL, 8 BITS
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 7 mm 7.62 mm
Base Number Matches 2 2
Qualification Status COMMERCIAL

Compare AD7655ACP with alternatives

Compare AD670JNZ with alternatives