AD7658BSTZ-1 vs AD7352BRUZ-REEL feature comparison

AD7658BSTZ-1 Rochester Electronics LLC

Buy Now Datasheet

AD7352BRUZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFP TSSOP
Package Description LFQFP, MO-153AB, TSSOP-16
Pin Count 64 16
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 3.1 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G64 R-PDSO-G16
JESD-609 Code e3 e3
Length 10 mm 5 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 6 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 64 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 0.25 MHz 3 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Nom 5 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 10 mm 4.4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified

Compare AD7352BRUZ-REEL with alternatives