AD7658YSTZ-1-RL vs AD7658YSTZ feature comparison

AD7658YSTZ-1-RL Rochester Electronics LLC

Buy Now Datasheet

AD7658YSTZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description LFQFP, LFQFP,
Pin Count 64 64
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 10 V 12 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 3.1 µs 3.1 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 6 6
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 0.25 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 10 mm 10 mm
Base Number Matches 2 2
Negative Supply Voltage-Nom -5 V

Compare AD7658YSTZ-1-RL with alternatives

Compare AD7658YSTZ with alternatives