AD8350ARMZ20-REEL7
vs
AD8350ARM15-REEL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
PLASTIC, MICRO SOIC-8
|
PLASTIC, MICRO SOIC-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
RM-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
200 Ω
|
200 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
14 dB
|
Input Power-Max (CW) |
8 dBm
|
8 dBm
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AD8350ARMZ20-REEL7 with alternatives
Compare AD8350ARM15-REEL with alternatives