ADG528AKPZ vs DG528DN-T feature comparison

ADG528AKPZ Rochester Electronics LLC

Buy Now Datasheet

DG528DN-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LPCC QLCC
Package Description QCCJ, PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J20 R-PQCC-J20
JESD-609 Code e3 e0
Length 8.965 mm 8.9662 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -20 V
Neg Supply Voltage-Min (Vsup) -10.8 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 20
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 5 Ω 27 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 16.5 V 20 V
Supply Voltage-Min (Vsup) 10.8 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns 1500 ns
Switch-on Time-Max 300 ns 1500 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8.965 mm 8.966 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01

Compare ADG528AKPZ with alternatives

Compare DG528DN-T with alternatives