ADL5542ACPZ-R7
vs
ADL5533ACPZ-WP
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LFCSP-8
|
3 X 3 MM, LEAD FREE, LFCSP, 8 PIN
|
Pin Count |
8
|
|
Manufacturer Package Code |
CP-8-13
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
75 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.2 dB
|
16.8 dB
|
Input Power-Max (CW) |
10 dBm
|
12 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
6000 MHz
|
1000 MHz
|
Operating Frequency-Min |
50 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADL5542ACPZ-R7 with alternatives
Compare ADL5533ACPZ-WP with alternatives