ADR391BUJZ-R2
vs
MAX6150EUR+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSOT
|
3-SOT_23-N/A
|
Package Description |
VSSOP, TSOP5/6,.11,37
|
SOT-23, 3 PIN
|
Pin Count |
5
|
3
|
Manufacturer Package Code |
UJ-5
|
3-SOT_23-N/A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.504 V
|
5.1 V
|
Output Voltage-Min |
2.494 V
|
4.9 V
|
Output Voltage-Nom |
2.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TO-236
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.12 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
2.8 V
|
5.2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5.2 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
9 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.16%
|
2%
|
Width |
1.6 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1997-01-07
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADR391BUJZ-R2 with alternatives
Compare MAX6150EUR+T with alternatives