ADS1243SJD vs LTC2408CG#TR feature comparison

ADS1243SJD Texas Instruments

Buy Now Datasheet

LTC2408CG#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code DIP
Package Description CERAMIC, DIP-20 SSOP,
Pin Count 20
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.A
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.25 V 6.1875 V
Analog Input Voltage-Min -0.0125 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-GDIP-T20 R-PDSO-G28
JESD-609 Code e4 e0
Length 25.65 mm 10.2 mm
Linearity Error-Max (EL) 0.0025%
Number of Analog In Channels 8 8
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 210 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.000015 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 4.45 mm 2 mm
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Conversion Time-Max 163200 µs
Moisture Sensitivity Level 1

Compare ADS1243SJD with alternatives

Compare LTC2408CG#TR with alternatives