ADS7817EB/2K5 vs ADS7817E/2K5 feature comparison

ADS7817EB/2K5 Texas Instruments

Buy Now Datasheet

ADS7817E/2K5 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description MSOP-8 MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 3.75 µs 3.75 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.2 MHz 0.2 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare ADS7817EB/2K5 with alternatives

Compare ADS7817E/2K5 with alternatives