ADS8353IRTET
vs
ADS8350IRTER
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
QFN
|
|
Package Description |
WQFN-16
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Input Voltage-Max |
5.5 V
|
|
Analog Input Voltage-Min |
-1.2 V
|
|
Conversion Time-Max |
0.73 µs
|
|
Converter Type |
ADC, PROPRIETARY METHOD
|
|
JESD-30 Code |
S-PQCC-N16
|
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
|
Linearity Error-Max (EL) |
0.0038%
|
|
Moisture Sensitivity Level |
2
|
|
Number of Analog In Channels |
2
|
|
Number of Bits |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
|
Output Format |
SERIAL
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Sample Rate |
0.6 MHz
|
|
Sample and Hold / Track and Hold |
SAMPLE
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Min |
1.65 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ADS8353IRTET with alternatives