ADSP-21062LAB-160 vs ADSP-21062KS-160 feature comparison

ADSP-21062LAB-160 Analog Devices Inc

Buy Now Datasheet

ADSP-21062KS-160 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA QFP
Package Description BGA, BGA225,15X15,50 MS-029GA, MQFP-240
Pin Count 225 240
Manufacturer Package Code B-225-2 SP-240-2
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B225 S-PQFP-G240
JESD-609 Code e0 e0
Length 23 mm 32 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 225 240
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HFQFP
Package Equivalence Code BGA225,15X15,50 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
RAM (words) 65536 2000000
Seated Height-Max 2.7 mm 4.1 mm
Supply Current-Max 600 mA 850 mA
Supply Voltage-Max 3.45 V 5.25 V
Supply Voltage-Min 3.15 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD SILVER TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 23 mm 32 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Additional Feature 40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED
Integrated Cache NO
Number of DMA Channels 10
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Timers 1
On Chip Data RAM Width 1

Compare ADSP-21062LAB-160 with alternatives

Compare ADSP-21062KS-160 with alternatives