AGL030V2-CSG81 vs AGL030V2-CS81YI feature comparison

AGL030V2-CSG81 Microsemi Corporation

Buy Now Datasheet

AGL030V2-CS81YI Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81 ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 108 MHz 250 MHz
JESD-30 Code S-PBGA-B81 S-PBGA-B81
Length 5 mm 5 mm
Moisture Sensitivity Level 3
Number of CLBs 768
Number of Equivalent Gates 30000 30000
Number of Terminals 81 81
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 768 CLBS, 30000 GATES 30000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5 mm 5 mm
Base Number Matches 5 1
Pbfree Code No
Additional Feature LG-MIN, TERM PITCH-MIN

Compare AGL030V2-CSG81 with alternatives

Compare AGL030V2-CS81YI with alternatives