AH1760
vs
ZMCJF7P0R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Panasonic
|
|
Actuator Travel |
0.75 mm
|
|
Actuator Type |
PIN PLUNGER
|
PIN PLUNGER
|
Body Breadth |
6.5 mm
|
6.6 mm
|
Body Height |
6 mm
|
5.8 mm
|
Body Length or Diameter |
12.8 mm
|
12.8 mm
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
2 A
|
3 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
3A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
30000 Cycle(s)
|
15000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
1.47 N
|
1.47 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Pre-Travel-Max |
0.5 mm
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Material |
|
NYLON
|
Center Contact Material |
|
SILVER ALLOY
|
Contact Timing |
|
SNAP ACTION
|
Dielectric Withstand Volts |
|
1000VRMS V
|
End Contact Material |
|
SILVER ALLOY
|
Housing Material |
|
NYLON
|
Insulation Resistance |
|
100000000 Ω
|
Operating Position |
|
0.276 inch
|
PCB Hole Count |
|
3
|
Terminal Length |
|
0.122 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare AH1760 with alternatives
Compare ZMCJF7P0R with alternatives