APT1231
vs
MOC3041
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
DIP-4
|
ROHS COMPLIANT, DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Panasonic
|
Isocom
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Input Trigger Current-Max |
0.01 A
|
0.015 A
|
Input Trigger Current-Nom |
10 mA
|
15 mA
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
On-State Voltage-Max |
2 V
|
3 V
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
600 V
|
400 V
|
Peak Surge Current |
1.2 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
400 V
|
Reverse Leakage Current-Max |
0.00001 A
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
11
|
14
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare APT1231 with alternatives
Compare MOC3041 with alternatives