APT30D40S
vs
STTA3006P
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ADVANCED POWER TECHNOLOGY INC
|
STMICROELECTRONICS
|
Package Description |
R-PSSO-G2
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
|
FREE WHEELING DIODE, HIGH PERFORMANCE, SOFT FACTOR IS 0.4
|
Application |
ULTRA FAST SOFT RECOVERY
|
EFFICIENCY
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.5 V
|
1.8 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
320 A
|
300 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
30 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
400 V
|
600 V
|
Reverse Recovery Time-Max |
0.032 µs
|
0.065 µs
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Power Dissipation-Max |
|
60 W
|
Reference Standard |
|
CECC
|
|
|
|
Compare STTA3006P with alternatives