APTM20HM20FTG vs APTM20HM20ST feature comparison

APTM20HM20FTG Microsemi Corporation

Buy Now Datasheet

APTM20HM20ST Advanced Power Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ADVANCED POWER TECHNOLOGY INC
Package Description ROHS COMPLIANT, SP4, 14 PIN FLANGE MOUNT, R-XUFM-X14
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 2500 mJ 2500 mJ
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 89 A 89 A
Drain-source On Resistance-Max 0.024 Ω 0.02 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XUFM-X14 R-XUFM-X14
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 14 14
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 356 A 356 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare APTM20HM20FTG with alternatives