ASA-24.576MHZ-L-T
vs
ACHL-24.576MHZ-EC-30-Q30
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
8
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
2 TTL, 15 pF
|
5 TTL, 30 pF
|
Package Equivalence Code |
DILCC4,.06,51
|
|
Physical Dimension |
2mm x 1.6mm x 0.7mm
|
13.2mm x 13.2mm x 5.5mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Gold (Au) - electroplated
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ASA-24.576MHZ-L-T with alternatives
Compare ACHL-24.576MHZ-EC-30-Q30 with alternatives