ASDXACX015PASA5
vs
ASDXACX015PASA3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
ROHS COMPLIANT, PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
14.02 mm
|
14.02 mm
|
Body Length or Diameter |
16.81 mm
|
16.81 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Bits |
12
|
12
|
Operating Current-Max |
5 mA
|
5 mA
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Interface Type |
SPI INTERFACE
|
SPI INTERFACE
|
Output Range |
0.20-0.80V
|
0.20-0.80V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
STRAIGHT
|
STRAIGHT
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
460 µs
|
460 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
5.25 V
|
3.6 V
|
Supply Voltage-Min |
4.75 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|