ASGTX-P-25.000MHZ-1
vs
ASGTX-P-25.000MHZ-1-T2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
COMPLEMENTARY OUTPUT; BULK
|
COMPLEMENTARY OUTPUT; TR
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
0.35 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Physical Dimension |
9.0mm x 7.0mm x 2.24mm
|
9.0mm x 7.0mm x 2.24mm
|
Rise Time-Max |
0.35 ns
|
0.35 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
3
|
1
|
|
|
|
Compare ASGTX-P-25.000MHZ-1 with alternatives
Compare ASGTX-P-25.000MHZ-1-T2 with alternatives