ASSFLP-30.000MHZ-C16
vs
530PA30M0000DGR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
|
TAPE AND REEL
|
Fall Time-Max |
10 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
6
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.12
|
|
Physical Dimension |
5.0mm x 3.2mm x 1.3mm
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max |
10 ns
|
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, SMD, 6 PIN
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare ASSFLP-30.000MHZ-C16 with alternatives
Compare 530PA30M0000DGR with alternatives