AT17F16-30JC vs AT17F16-30CC feature comparison

AT17F16-30JC Atmel Corporation

Buy Now Datasheet

AT17F16-30CC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC SOIC
Package Description PLASTIC, MS-018AA, LCC-20 SON, SOLCC8,.25
Pin Count 20 8
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz 33 MHz
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code S-PQCC-J20 S-XDSO-N8
JESD-609 Code e0 e0
Length 8.9662 mm 5.99 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 20 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX1 16MX1
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ SON
Package Equivalence Code LDCC20,.4SQ SOLCC8,.25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.14 mm
Standby Current-Max 0.002 A 0.002 A
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Type NOR TYPE NOR TYPE
Width 8.9662 mm 5.99 mm
Write Cycle Time-Max (tWC) 0.03 ms 0.03 ms
Base Number Matches 1 1

Compare AT17F16-30JC with alternatives

Compare AT17F16-30CC with alternatives