AT24C512BN-SH25-B vs CAT24C512ZI-T3 feature comparison

AT24C512BN-SH25-B Microchip Technology Inc

Buy Now Datasheet

CAT24C512ZI-T3 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Package Description SOIC-8 MSOP-8
Reach Compliance Code unknown unknown
Samacsys Manufacturer Microchip onsemi
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
Data Retention Time-Min 40 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.9 mm 3 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 128 words
Parallel/Serial SERIAL SERIAL
Programming Voltage 3.6 V
Seated Height-Max 1.75 mm 1.1 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000006 A 0.000002 A
Supply Current-Max 0.003 mA 0.0025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 3.6 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Ports 1
Reverse Pinout NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare AT24C512BN-SH25-B with alternatives

Compare CAT24C512ZI-T3 with alternatives