AT25320AY1-10YI-2.7
vs
M95320-WMC4T/K
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DFP
|
Package Description |
4.90 X 3 MM, MAP-8
|
2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.A
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
10 MHz
|
10 MHz
|
Data Retention Time-Min |
100
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-XDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
3 mm
|
Memory Density |
32768 bit
|
32768 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
145 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4KX8
|
4KX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.2,25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.9 mm
|
0.6 mm
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000002 A
|
|
Supply Current-Max |
0.01 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
2 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
4 ms
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AT25320AY1-10YI-2.7 with alternatives
Compare M95320-WMC4T/K with alternatives