AT28BV256-20JJ
vs
AT28BV256-20SI
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFJ
|
SOIC
|
Package Description |
QCCJ,
|
0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pin Count |
32
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
200 ns
|
Additional Feature |
AUTOMATIC WRITE
|
AUTOMATIC WRITE
|
JESD-30 Code |
R-PQCC-J32
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
13.97 mm
|
17.9 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32KX8
|
32KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
7.5 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
2
|
1
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Data Retention Time-Min |
|
10
|
Endurance |
|
10000 Write/Erase Cycles
|
Package Equivalence Code |
|
SOP28,.4
|
Page Size |
|
64 words
|
Peak Reflow Temperature (Cel) |
|
240
|
Standby Current-Max |
|
0.00005 A
|
Supply Current-Max |
|
0.015 mA
|
Toggle Bit |
|
YES
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare AT28BV256-20JJ with alternatives
Compare AT28BV256-20SI with alternatives