AT30TS750-MA8-T vs MCP9802A0T-M/OTG feature comparison

AT30TS750-MA8-T Atmel Corporation

Buy Now Datasheet

MCP9802A0T-M/OTG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 2 mm 1.63 mm
Body Height 0.55 mm 1.45 mm
Body Length or Diameter 3 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 5
Operating Current-Max 0.23 mA 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.12,20 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes

Compare AT30TS750-MA8-T with alternatives

Compare MCP9802A0T-M/OTG with alternatives