AT49F040-12PC vs AM29F004BB-120JD feature comparison

AT49F040-12PC Atmel Corporation

Buy Now Datasheet

AM29F004BB-120JD Spansion

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP SPANSION INC
Part Package Code DIP QFJ
Package Description 0.600 INCH, PLASTIC, DIP-32 QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip
Access Time-Max 120 ns 120 ns
Additional Feature BYTE PROGRAMMABLE; HARDWARE DATA PROTECTION; 10000 WRITE CYCLES 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS
Boot Block BOTTOM BOTTOM
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDIP-T32 R-PQCC-J32
JESD-609 Code e0
Length 42.05 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm
Sector Size 16K,496K
Standby Current-Max 0.0001 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 15.24 mm
Base Number Matches 1 1
Data Retention Time-Min 20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT49F040-12PC with alternatives

Compare AM29F004BB-120JD with alternatives