AT90CAN64-16MUR
vs
AT90CAN64-16MI
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
QFN-64
|
HVQCCN, LCC64,.35SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
|
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
YES
|
|
CPU Family |
AVR RISC
|
AVR RISC
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-N64
|
S-XQCC-N64
|
JESD-609 Code |
e3
|
e0
|
Length |
9 mm
|
9 mm
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
4
|
|
Number of I/O Lines |
53
|
53
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
64
|
64
|
Number of Timers |
4
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC64,.35SQ,20
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
4096
|
2048
|
ROM (words) |
65536
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
29 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QFN
|
Pin Count |
|
64
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AT90CAN64-16MUR with alternatives
Compare AT90CAN64-16MI with alternatives