ATF22V10CQZ-20SU-T vs ATF22V10BQL-20JC feature comparison

ATF22V10CQZ-20SU-T Microchip Technology Inc

Buy Now Datasheet

ATF22V10BQL-20JC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description SOIC-24 PLASTIC, LCC-28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Clock Frequency-Max 38.5 MHz 38.5 MHz
JESD-30 Code R-PDSO-G24 S-PQCC-J28
JTAG BST NO
Length 15.4 mm 11.5062 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 24 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP24,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 20 ns 20 ns
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 11.5062 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
Architecture PAL-TYPE
JESD-609 Code e0
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare ATF22V10CQZ-20SU-T with alternatives

Compare ATF22V10BQL-20JC with alternatives