ATMEGA1284P-AN
vs
ATMEGA1284-MU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
TQFP-44
|
HVQCCN, LCC44,.28SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2018-12-10
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
YES
|
|
CPU Family |
AVR RISC
|
AVR RISC
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-N44
|
Length |
10 mm
|
7 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
|
|
Number of External Interrupts |
3
|
|
Number of I/O Lines |
32
|
32
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
44
|
44
|
Number of Timers |
3
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
HVQCCN
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
LCC44,.28SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
16384
|
16384
|
RAM (words) |
16384
|
|
ROM (words) |
131072
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
12 mA
|
12 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
44
|
Core Architecture |
|
AVR
|
Device Core |
|
AVR
|
Clock Speed |
|
20
|
Ram |
|
16
|
Flash Memory |
|
128
|
Can |
|
0
|
Adc Channels |
|
8
|
Adc Resolution |
|
10
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ATMEGA1284P-AN with alternatives
Compare ATMEGA1284-MU with alternatives