ATMEGA168PA-15AZT vs ATMEGA168-15AT1 feature comparison

ATMEGA168PA-15AZT Microchip Technology Inc

Buy Now Datasheet

ATMEGA168-15AT1 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TQFP-32 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 2.7V MIN @ 8MHZ ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e3
Length 7 mm 7 mm
Number of I/O Lines 23 23
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 32
CPU Family AVR RISC
Moisture Sensitivity Level 3
Package Equivalence Code TQFP32,.35SQ,32
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 1024
Supply Current-Max 10 mA

Compare ATMEGA168PA-15AZT with alternatives

Compare ATMEGA168-15AT1 with alternatives