ATMEGA8535L-8PU vs ATMEGA8535L-8JI feature comparison

ATMEGA8535L-8PU Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8JI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP LPCC
Package Description 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 PLASTIC, MS-018AC, LCC-44
Pin Count 40 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 0.5
Flash Memory 8
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e3 e0
Length 52.324 mm 16.586 mm
Moisture Sensitivity Level 1 2
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) 245 225
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 4.572 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.586 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Factory Lead Time 4 Weeks

Compare ATMEGA8535L-8PU with alternatives

Compare ATMEGA8535L-8JI with alternatives