ATS08A
vs
ATS08A-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Factory Lead Time |
9 Weeks
|
|
Samacsys Manufacturer |
CTS
|
|
Additional Feature |
AT CUT
|
AT-CUT CRYSTAL; TAPE; AMMO PACK
|
Aging |
5 PPM/YEAR
|
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e1
|
e1
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
10.85mm X 4.50mm X 3.68mm
|
L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch)
|
Series Resistance |
60 Ω
|
80 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Base Number Matches |
21
|
3
|
Package Description |
|
ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
|
|
|
|