ATSAM4S4CB-CU vs ATSAM4S4CB-ANR feature comparison

ATSAM4S4CB-CU Microchip Technology Inc

Buy Now Datasheet

ATSAM4S4CB-ANR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFBGA-100 LQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
JESD-30 Code S-PBGA-B100 S-PQFP-G100
Length 9 mm 14 mm
Number of I/O Lines 79 79
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.1 mm 1.6 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 9 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
CPU Family CORTEX-M4
Format FLOATING POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Number of DMA Channels 22
Number of Timers 6
On Chip Data RAM Width 8
RAM (bytes) 65536
RAM (words) 65536
Supply Current-Max 25 mA
Terminal Finish MATTE TIN

Compare ATSAM4S4CB-CU with alternatives

Compare ATSAM4S4CB-ANR with alternatives