AVT-54689
vs
AVT-54689-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
compliant
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
3
|
1
|
Package Description |
|
TO-243
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
16 dB
|
Input Power-Max (CW) |
|
18 dBm
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Frequency-Max |
|
6000 MHz
|
Operating Frequency-Min |
|
50 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
66 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare AVT-54689 with alternatives
Compare AVT-54689-BLKG with alternatives