B43504A5107M000
vs
B43504A5107M060
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TDK CORP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.40
|
Additional Feature |
|
STANDARD: IEC60384-4
|
Capacitance |
|
100 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
|
22 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
ESR |
|
1350 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.546463 mA
|
Length |
|
35 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
Snap-in
|
Packing Method |
|
CARDBOARD
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
450 V
|
Ripple Current |
|
640 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.2
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
10 mm
|
Terminal Shape |
|
SNAP-IN
|
Base Number Matches |
|
1
|
|
|
|
Compare B43504A5107M060 with alternatives