B45198L6684K109 vs TAJA684K035Y feature comparison

B45198L6684K109 KEMET Corporation

Buy Now Datasheet

TAJA684K035Y KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA CORP
Package Description , 1206 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm
JESD-609 Code e4
Leakage Current 0.0005 mA
Length 3.2 mm
Manufacturer Series B45198L6684K109 TAJ
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Series B45-AUTOMOTIVE
Size Code 1206
Surface Mount YES
Tan Delta 0.04
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 1.6 mm
Base Number Matches 1 3

Compare B45198L6684K109 with alternatives