B57236S0250M000
vs
B57621-C154-J162
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
CHIP, 1206
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
FLAME PROOF
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
16 mm
|
|
Package Length |
11.5 mm
|
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Package Width |
5 mm
|
|
Packing Method |
BULK
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P) |
2.1 W
|
0.3 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
CQC; IEC; UL; VDE
|
|
Resistance |
25 Ω
|
150000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
Silver/Palladium (Ag/Pd)
|
Terminal Placement |
RADIAL
|
DUAL ENDED
|
Terminal Shape |
WIRE
|
WRAPAROUND
|
Thermistor Application |
SOFT START
|
TEMPERATURE SENSING
|
Tolerance |
20%
|
5%
|
Base Number Matches |
1
|
1
|
Thermal Sensitivity Index |
|
4190 K
|
|
|
|
Compare B57236S0250M000 with alternatives
Compare B57621-C154-J162 with alternatives