B72205S0500K101 vs VE07M00500K feature comparison

B72205S0500K101 TDK Epcos

Buy Now Datasheet

VE07M00500K Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG AVX CORP
Package Description Radial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 1.8 J 1.8 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 8.5 mm
Package Length 7 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.3 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 65 V 65 V
Base Number Matches 2 1

Compare B72205S0500K101 with alternatives

Compare VE07M00500K with alternatives