B72232B0251K001 vs Q69X3637 feature comparison

B72232B0251K001 TDK Corporation

Buy Now Datasheet

Q69X3637 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 330 J 490 J
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1.2 W 1.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape BINDING POST BINDING POST
Working Voltage 320 V 320 V
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare B72232B0251K001 with alternatives

Compare Q69X3637 with alternatives