B84108S1004A110
vs
B84108-S1004-A110
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
ENEC-10
|
VDE
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
38 mm
|
38 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
3.5 mA
|
3.5 mA
|
Length |
84.5 mm
|
63.5 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60 Hz
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
440 V
|
250 V
|
Width |
50.8 mm
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
B84108
|
Physical Dimension |
|
L63.5XB50.8XH38 (mm)
|
|
|
|