BAT43W_R1_10001
vs
BAT43WS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Package Description |
SOD-123, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
FAST RECOVERY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
4 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Test Voltage |
30 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SC-90
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Power Dissipation-Max |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
0.005 µs
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare BAT43W_R1_10001 with alternatives
Compare BAT43WS with alternatives